
AK5385BVS | |
|---|---|
DigiKey Part Number | 974-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5385BVS |
Description | IC DAS/ADC/DAC SPECIAL 28-SOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 8k ~ 216k Serial 28-SOP |
EDA/CAD Models | AK5385BVS Models |
Category | Data Interface Serial |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SOP |
Sampling Rate (Per Second) 8k ~ 216k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK5552VN | Asahi Kasei Microdevices/AKM | 610 | 974-1125-1-ND | €4.61000 | Similar |


