Motor Driver Power MOSFET Parallel 16-QFNJ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1010AEN

DigiKey Part Number
974-1160-2-ND - Tape & Reel (TR)
974-1160-1-ND - Cut Tape (CT)
974-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1010AEN
Description
IC MOTOR DRIVER 0V-5.5V 16QFN
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 16-QFNJ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AP1010AEN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
700mA
Voltage - Supply
0V ~ 5.5V
Voltage - Load
6V ~ 18V
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFNJ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.67000€0.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.33507€1,340.28
Manufacturers Standard Package
Unit Price without VAT:€0.67000
Unit Price with VAT:€0.84085