Audio Audio Transmitter 2 Channel 24-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Audio Transmitter 2 Channel 24-VSOP
24-VSOP

AK4103AVF

DigiKey Part Number
974-1001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK4103AVF
Description
IC AUDIO TRANSMITTER 24VSOP
Customer Reference
Detailed Description
Audio Audio Transmitter 2 Channel 24-VSOP
Datasheet
 Datasheet
EDA/CAD Models
AK4103AVF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Transmitter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2S
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
28kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package
24-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.