
MPSERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | MPSERIES-ND |
Manufacturer | |
Manufacturer Product Number | MPSERIESCONFIGURABLE |
Description | POWER SUPPLY MP SERIES CONFIG |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 85 ~ 264 VAC | |
Number of Outputs | 1 ~ 12 | |
Power (Watts) | 400 ~ 1200 W | |
Voltage - Output 1 | 0.9 ~ 60V | |
Applications | ITE (Commercial), Medical | |
Efficiency | 80% (Configuration Dependent) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Approval Agency | - |

