DS760SL-3-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DS760SL-3-003

DS760SL-3-003

DigiKey Part Number
DS760SL-3-003-ND
Manufacturer
Manufacturer Product Number
DS760SL-3-003
Description
AC/DC CONVERTER 12V 760W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
50 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-10°C ~ 50°C
Features
Adjustable Output, Hot Swappable, Load Sharing, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.68" L x 1.57" W x 2.15" H (322.0mm x 39.9mm x 54.5mm)
Approval Agency
CB
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€318.97625€15,310.86
Manufacturers Standard Package
Unit Price without VAT:€318.97625
Unit Price with VAT:€400.31519