
AXA000CC36-LHS | |
|---|---|
DigiKey Part Number | AXA000CC36-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA000CC36-LHS |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.35000 | €38.35 |
| 5 | €36.92000 | €184.60 |
| 10 | €36.32000 | €363.20 |
| 30 | €35.38867 | €1,061.66 |
| 50 | €34.96300 | €1,748.15 |
| 100 | €34.39340 | €3,439.34 |
| 250 | €33.65344 | €8,413.36 |
| Unit Price without VAT: | €38.35000 |
|---|---|
| Unit Price with VAT: | €48.12925 |

