LPQ252-CF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 43
Unit Price: €194.69000
Datasheet
Enclosed AC DC Converters 4 Output 5V 12V -12V ±5 ~ 25V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPQ252-CF

DigiKey Part Number
454-1082-ND
Manufacturer
Manufacturer Product Number
LPQ252-CF
Description
AC/DC CNVT 5V 12V +/-5-25V -12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 4 Output 5V 12V -12V ±5 ~ 25V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
±5 ~ 25V
Voltage - Output 6
-
Current - Output 1
35 A
Current - Output 2
10 A
Current - Output 3
6 A
Current - Output 4
6 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.00" L x 5.00" W x 3.17" H (228.6mm x 127.0mm x 80.6mm)
Approval Agency
CB, CE, CSA, NEMKO, UL, VDE
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes