
AYA00BB24-L | |
|---|---|
DigiKey Part Number | 454-1929-ND |
Manufacturer | |
Manufacturer Product Number | AYA00BB24-L |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | AYA00BB24-L Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features OCP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.95000 | €22.95 |
| 5 | €22.09800 | €110.49 |
| 10 | €21.74000 | €217.40 |
| 30 | €21.18233 | €635.47 |
| 50 | €20.92780 | €1,046.39 |
| 100 | €20.58700 | €2,058.70 |
| 250 | €20.14448 | €5,036.12 |
| Unit Price without VAT: | €22.95000 |
|---|---|
| Unit Price with VAT: | €28.80225 |

