


AEE01C24-M | |
|---|---|
DigiKey Part Number | 454-1883-ND |
Manufacturer | |
Manufacturer Product Number | AEE01C24-M |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.07000 | €49.07 |
| 5 | €47.24400 | €236.22 |
| 10 | €46.47700 | €464.77 |
| 30 | €45.28500 | €1,358.55 |
| 50 | €44.74000 | €2,237.00 |
| 100 | €44.01060 | €4,401.06 |
| Unit Price without VAT: | €49.07000 |
|---|---|
| Unit Price with VAT: | €61.58285 |

