
25-006-171 | |
---|---|
DigiKey Part Number | 25-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 25-006-171 |
Description | CABLE 25POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 25 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | €8.65425 | €346.17 |
Unit Price without VAT: | €8.65425 |
---|---|
Unit Price with VAT: | €10.86108 |

