
18-006-152FB | |
|---|---|
DigiKey Part Number | 18-006-152FB-ND |
Manufacturer | |
Manufacturer Product Number | 18-006-152FB |
Description | CABLE JUMPER 18POS 2.54MM 6" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Ribbon Cable 0.100" (2.54mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 18 | |
Pitch | 0.100" (2.54mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides with Protective Tab | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | €7.28600 | €327.87 |
| Unit Price without VAT: | €7.28600 |
|---|---|
| Unit Price with VAT: | €9.14393 |

