
14-011.65-172 | |
---|---|
DigiKey Part Number | 14-011.65-172-ND |
Manufacturer | |
Manufacturer Product Number | 14-011.65-172 |
Description | CABLE 14POS .100 JUMPER 11.65 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle to Solder Tab 11.65" (296.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 11.65" (296.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | €9.77583 | €351.93 |
Unit Price without VAT: | €9.77583 |
---|---|
Unit Price with VAT: | €12.26867 |




