
11-002.5-171 | |
|---|---|
DigiKey Part Number | 11-002.5-171-ND |
Manufacturer | |
Manufacturer Product Number | 11-002.5-171 |
Description | CABLE 11POS .100 JUMPER 2.5 INCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.50" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.50" (63.50mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | €4.26354 | €349.61 |
| Unit Price without VAT: | €4.26354 |
|---|---|
| Unit Price with VAT: | €5.35074 |

