10 Position Flat Flex Cable Assembly Receptacle to Receptacle 66.00" (1.68m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-066-173

DigiKey Part Number
10-066-173-ND
Manufacturer
Manufacturer Product Number
10-066-173
Description
CABLE 10POS .100 JUMPER 66 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle to Receptacle 66.00" (1.68m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Receptacle
Length
66.00" (1.68m)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€29.88583€358.63
Unit Price without VAT:€29.88583
Unit Price with VAT:€37.50672
Alternate Length
CABLE 10POS .100 JUMPER 4.5 INCH
In-Stock: 0
Unit Price: €6.03569
CABLE 10POS .100 JUMPER 4 INCH
In-Stock: 0
Unit Price: €6.03569
CABLE 10POS .100 JUMPER 5 INCH
In-Stock: 0
Unit Price: €6.03569
CABLE 10POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: €6.03569
CABLE 10POS .100 JUMPER 8 INCH
In-Stock: 0
Unit Price: €7.26292