
10-665000-00 | |
|---|---|
DigiKey Part Number | 10-665000-00-ND |
Manufacturer | |
Manufacturer Product Number | 10-665000-00 |
Description | SCK ADAPT 10P SOIC-W TO SOIC 0.6 |
Customer Reference | |
Detailed Description | IC Socket Adapter SOIC-W To SOIC Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | SOIC-W | |
Convert To (Adapter End) | SOIC | |
Number of Pins | 10 | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin-Lead | |
Housing Material | - | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Features | - | |
Operating Temperature | - | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |

