05-012-171P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aries Electronics
In Stock: 0
Unit Price: €6.08877
Datasheet
Image for 05-012-171P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-012-171P

DigiKey Part Number
05-012-171P-ND
Manufacturer
Manufacturer Product Number
05-012-171P
Description
CABLE 5POS .100 JUMPER 12 INCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Contact Termination
Solder Tab to Solder Tab
Length
12.00" (304.80mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57€6.08877€347.06
Unit Price without VAT:€6.08877
Unit Price with VAT:€7.64141
Alternate Length
CABLE 5POS .100 JUMPER 6 INCH
In-Stock: 0
Unit Price: €4.14706