Rack NEMA 12, IP54, RAL 7035 4.57" L x 4.57" W x 1.22" H (116.1mm x 116.1mm x 31.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTEC10L4X

DigiKey Part Number
3560-FTEC10L4X-ND
Manufacturer
Manufacturer Product Number
FTEC10L4X
Description
EXHAUST FILT NEMA12 4.57LX4.57"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack NEMA 12, IP54, RAL 7035 4.57" L x 4.57" W x 1.22" H (116.1mm x 116.1mm x 31.0mm)
Datasheet
 Datasheet
EDA/CAD Models
FTEC10L4X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arieltech
Series
-
Packaging
Bulk
Part Status
Active
Type
Exhaust Filter
Voltage - Input
-
Specifications
NEMA 12, IP54, RAL 7035
Size / Dimension
4.57" L x 4.57" W x 1.22" H (116.1mm x 116.1mm x 31.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€41.13000€41.13
5€35.15600€175.78
10€32.85900€328.59
30€29.58300€887.49
Manufacturers Standard Package
Unit Price without VAT:€41.13000
Unit Price with VAT:€51.61815