Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APW212G1E

DigiKey Part Number
5875-APW212G1E-ND
Manufacturer
Manufacturer Product Number
APW212G1E
Description
SSR RELAY SPST-NO 1.1A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Mounting Type
-
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
-
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
1.1 A
On-State Resistance (Max)
0.7 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of €172.12 or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.22000€1.22
10€1.08400€10.84
100€0.94880€94.88
500€0.76522€382.61
1 000€0.69564€695.64
2 000€0.64411€1,288.22
5 000€0.59640€2,982.00
10 000€0.54218€5,421.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.53110