
4479-210 | |
|---|---|
DigiKey Part Number | 3394-4479-210-ND |
Manufacturer | |
Manufacturer Product Number | 4479-210 |
Description | DC/DC CONVERTER -1000V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output -1000V 2mA 15V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Applied Kilovolts Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 15V | |
Number of Outputs | 1 | |
Voltage - Output 1 | -1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 2W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 50°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.75" L x 1.93" W x 0.59" H (95.2mm x 49.0mm x 15.0mm) | |
Approval Agency | UL | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €661.21000 | €661.21 |
| 5 | €636.49600 | €3,182.48 |
| 10 | €626.11500 | €6,261.15 |
| Unit Price without VAT: | €661.21000 |
|---|---|
| Unit Price with VAT: | €829.81855 |

