
S1008R-821K | |
|---|---|
DigiKey Part Number | DN7900TR-ND - Tape & Reel (TR) DN7900CT-ND - Cut Tape (CT) DN7900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-821K |
Description | FIXED IND 820NH 715MA 220MOHM SM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Inductor 715 mA 220mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-821K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 820 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 40 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.07000 | €5.07 |
| 10 | €4.16500 | €41.65 |
| 100 | €3.54230 | €354.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.99030 | €1,495.15 |
| 1 000 | €2.89400 | €2,894.00 |
| Unit Price without VAT: | €5.07000 |
|---|---|
| Unit Price with VAT: | €6.36285 |

