4221r-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221R-4

DigiKey Part Number
DN4705TR-ND - Tape & Reel (TR)
DN4705CT-ND - Cut Tape (CT)
DN4705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221R-4
Description
FERRITE BEAD 85 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
85 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
85 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.146" (3.70mm)
Size / Dimension
0.350" L x 0.187" W (8.90mm x 4.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.98000€1.98
10€1.36900€13.69
25€1.16880€29.22
50€1.03000€51.50
100€0.90140€90.14
250€0.86836€217.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.70942€354.71
Manufacturers Standard Package
Unit Price without VAT:€1.98000
Unit Price with VAT:€2.48490