Direct

X1010 | |
|---|---|
DigiKey Part Number | X1010AT-ND |
Manufacturer | |
Manufacturer Product Number | X1010 |
Description | SCREWDRIVER PHILLIPS #1 13.63" |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 13.63" (346.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.63" (346.2mm) | |
Features | Chrome Finish | |
Weight | 0.15 lb (68.04 g) |


