


QS101XXHO220 | |
|---|---|
DigiKey Part Number | 679-3464-ND |
Manufacturer | |
Manufacturer Product Number | QS101XXHO220 |
Description | LED PNL IND ORN DIFF 12MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Diffused 45° 220V 3mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | QS101XXHO220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 220V | |
Current | 3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 4100mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.16000 | €12.16 |
| 10 | €9.48200 | €94.82 |
| 100 | €7.92160 | €792.16 |
| 500 | €7.24366 | €3,621.83 |
| 1 000 | €7.02389 | €7,023.89 |
| Unit Price without VAT: | €12.16000 |
|---|---|
| Unit Price with VAT: | €15.26080 |

