Parametric Equivalent
Parametric Equivalent

Q6P7CXXSR02E | |
|---|---|
DigiKey Part Number | 679-Q6P7CXXSR02E-ND |
Manufacturer | |
Manufacturer Product Number | Q6P7CXXSR02E |
Description | LED PNL IND RED CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 100° 2.2V Red 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V Red | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 100° | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €14.29920 | €357.48 |
| Unit Price without VAT: | €14.29920 |
|---|---|
| Unit Price with VAT: | €17.94550 |

