cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q16P1BXXSR28AE

DigiKey Part Number
Q16P1BXXSR28AE-ND
Manufacturer
Manufacturer Product Number
Q16P1BXXSR28AE
Description
LED PNL IND RED SOLDER LUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 28V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
17000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€17.38760€434.69
Manufacturers Standard Package
Unit Price without VAT:€17.38760
Unit Price with VAT:€21.82144