R8C R8C/1x/13 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/1x/13 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F21134FP#W4

DigiKey Part Number
R5F21134FP#W4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F21134FP#W4
Description
IC MCU 16BIT 16KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/1x/13 Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 12x10b
Core Processor
R8C
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
SIO, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LED, POR, Voltage Detect, WDT
Package / Case
32-LQFP
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.