Parametric Equivalent

Q12P1CXXW110E | |
|---|---|
DigiKey Part Number | 679-1593-ND |
Manufacturer | |
Manufacturer Product Number | Q12P1CXXW110E |
Description | LED PNL IND WHT DIFF 8MM QUICK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 60° 110V 6mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q12P1CXXW110E Models |
Category | Current 6mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.47" (11.94mm) |
Packaging Bulk | Lens Size 8.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1100mcd |
Lamp Color White | Viewing Angle 60° |
Lens Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings AC | Base Product Number |
Voltage 110V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q12P1BXXW110E | APEM Inc. | 0 | 679-1608-ND | €18.09600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €15.73400 | €393.35 |
| Unit Price without VAT: | €15.73400 |
|---|---|
| Unit Price with VAT: | €19.74617 |





