MJ1213 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 0
Unit Price: €0.20603
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ1213

DigiKey Part Number
MJ1213-ND
Manufacturer
Manufacturer Product Number
MJ1213
Description
CAP TACTILE SQUARE GREEN
Customer Reference
Detailed Description
Square Tactile Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Tactile
Shape
Square
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
MJTP Series
Mounting Type
Snap Fit
Size
12.00mm L x 12.00mm W x 4.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes