
9631CDB | |
---|---|
DigiKey Part Number | 9631CDB-ND |
Manufacturer | |
Manufacturer Product Number | 9631CDB |
Description | SWITCH PUSH SPST 0.1A 30V |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |