
410011B14 | |
|---|---|
DigiKey Part Number | 410011B14-ND |
Manufacturer | |
Manufacturer Product Number | 410011B14 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.787" (20.00mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.06862 | €2,137.24 |
| Unit Price without VAT: | €1.06862 |
|---|---|
| Unit Price with VAT: | €1.34112 |







