3546001G000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 99
Unit Price: €29.51000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: €60.29220
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3546001G000

DigiKey Part Number
3546001G000-ND
Manufacturer
Manufacturer Product Number
3546001G000
Description
SWITCH TOGGLE DPDT 20A 28V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
17.50mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
Screw Terminal
Packaging
Bulk
Panel Cutout Dimensions
Circular - 12.20mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Matte Black Finish
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
20A (AC), 15A (DC)
Actuator Material
Brass
Voltage Rating - DC
28 V
Electrical Life
10,000 Cycles
Actuator Type
Standard Round
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2NT1-3Honeywell Sensing and Productivity Solutions99480-2178-ND€29.51000Similar
2TL11-3Honeywell Sensing and Productivity Solutions0480-3435-ND€60.29220Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€75.08680€1,877.17
Manufacturers Standard Package
Unit Price without VAT:€75.08680
Unit Price with VAT:€94.23393