Parametric Equivalent
Parametric Equivalent

2636LH/2A7/127000L0 | |
|---|---|
DigiKey Part Number | 679-2636LH/2A7/127000L0-ND |
Manufacturer | |
Manufacturer Product Number | 2636LH/2A7/127000L0 |
Description | ROCKER SWITCH 2600 HIGH POWER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, NF, UR, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2636LH/2A7/123000L0 | APEM Inc. | 0 | 2636LH/2A7/123000L0-ND | €8.14100 | Parametric Equivalent |
| 2636LP/2A226000L0 | APEM Inc. | 0 | 679-2636LP/2A226000L0-ND | €8.93800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €8.38050 | €167.61 |
| Unit Price without VAT: | €8.38050 |
|---|---|
| Unit Price with VAT: | €10.51753 |

