Image for 1531A8L12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1531A8L12

DigiKey Part Number
1531A8L12-ND
Manufacturer
Manufacturer Product Number
1531A8L12
Description
SWITCH TOGGLE SPST 10A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
10A (AC), 5A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Standard Round
Actuator Length
15.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.