Direct

APS18SH1128G-8TM | |
|---|---|
DigiKey Part Number | 1582-1227-ND |
Manufacturer | |
Manufacturer Product Number | APS18SH1128G-8TM |
Description | SSD 128GB SLIM-SATA MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III Slim-SATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 480MB/s | |
Speed - Write | 180MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 352mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.80mm x 4.00mm |


