
APSDM004GG3AN-ATW | |
|---|---|
DigiKey Part Number | APSDM004GG3AN-ATW-ND |
Manufacturer | |
Manufacturer Product Number | APSDM004GG3AN-ATW |
Description | SSD 4GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 80MB/s | |
Speed - Write | 55MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 165mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 58.00mm x 24.00mm x 15.20mm | |
Base Product Number |

