MFR Recommended

APSDM002GA3AN-AT | |
|---|---|
DigiKey Part Number | APSDM002GA3AN-AT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM002GA3AN-AT |
Description | SSD 2GB SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 2GB SATA III 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 2GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | - | |
Speed - Read | 42MB/s | |
Speed - Write | 28MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 125mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 30.00mm x 27.80mm x 8.20mm | |
Base Product Number |


