Image for APM128GNEAN-4ETM1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM128GNEAN-4ETM1G

DigiKey Part Number
APM128GNEAN-4ETM1G-ND
Manufacturer
Manufacturer Product Number
APM128GNEAN-4ETM1G
Description
SSD 128GB MSATA MLC SATAIII 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 128GB SATA III mSATA 3.3V
Product Attributes
Filter Similar Products
Category
Speed - Read
260MB/s
Manufacturer
Apacer Memory America
Speed - Write
180MB/s
Series
Voltage - Supply
3.3V
Packaging
Tray
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
490mA
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
29.85mm x 26.80mm x 3.95mm
Form Factor
mSATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.