
APHA256MAK0EG-2T | |
|---|---|
DigiKey Part Number | 1582-APHA256MAK0EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA256MAK0EG-2T |
Description | USB FLASH DRV 256MB SLC 1.1/2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 256MB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Category | Memory Type FLASH - NAND (SLC) |
Mfr | Type |
Series | Speed - Read 60MB/s |
Packaging Bulk | Speed - Write 10MB/s |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Memory Size | Size / Dimension 59.00mm L x 18.40mm W x 9.10mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.66000 | €38.66 |
| Unit Price without VAT: | €38.66000 |
|---|---|
| Unit Price with VAT: | €48.51830 |

