
AP-MSD64GIA-1FTM | |
---|---|
DigiKey Part Number | AP-MSD64GIA-1FTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD64GIA-1FTM |
Description | MEM CRD MICROSDHC 64GB CLS10 MLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 64GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 64GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €118.35000 | €118.35 |
Unit Price without VAT: | €118.35000 |
---|---|
Unit Price with VAT: | €148.52925 |