
AP-CF128GLHNS-ETNRK | |
|---|---|
DigiKey Part Number | 1582-AP-CF128GLHNS-ETNRK-ND |
Manufacturer | |
Manufacturer Product Number | AP-CF128GLHNS-ETNRK |
Description | MEM CARD COMPACTFLASH 128GB MLC |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 128GB MLC |
Category | Memory Type CompactFlash® |
Manufacturer Apacer Memory America | Memory Size 128GB |
Series | Technology MLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete |

