AP-CF004GE3NR-NRQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apacer Memory America
In Stock: 51
Unit Price: €158.49000

Direct


Wintec Industries
In Stock: 44
Unit Price: €79.64000
Datasheet
Memory Card CompactFlash® 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-CF004GE3NR-NRQ

DigiKey Part Number
1582-1259-ND
Manufacturer
Manufacturer Product Number
AP-CF004GE3NR-NRQ
Description
MEMORY CARD COMPACTFLASH 4GB SLC
Customer Reference
Detailed Description
Memory Card CompactFlash® 4GB SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CompactFlash®
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes