A52.259FZA.002E9 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: €107.36000
Solid State Drive (SSD) FLASH - NAND (TLC) 10GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.259FZA.002E9

DigiKey Part Number
1582-A52.259FZA.002E9-ND
Manufacturer
Manufacturer Product Number
A52.259FZA.002E9
Description
SSD 10GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 10GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
210MB/s
Manufacturer
Apacer Memory America
Speed - Write
120MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
265mA
Memory Size
10GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.259FZA.001H8Apacer Memory America01582-A52.259FZA.001H8-ND€107.36000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€129.43000€129.43
Manufacturers Standard Package
Unit Price without VAT:€129.43000
Unit Price with VAT:€162.43465