A52.255FGA.00146 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: €107.26000
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.255FGA.00146

DigiKey Part Number
1582-A52.255FGA.00146-ND
Manufacturer
Manufacturer Product Number
A52.255FGA.00146
Description
SSD 30GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 30GB SATA III M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
215MB/s
Manufacturer
Apacer Memory America
Speed - Write
125MB/s
Series
Voltage - Supply
3.3V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
270mA
Memory Size
30GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.38mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A52.255FGA.001HAApacer Memory America01582-A52.255FGA.001HA-ND€107.26000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes