
A32.P19KZB.001GB | |
---|---|
DigiKey Part Number | 1582-A32.P19KZB.001GB-ND |
Manufacturer | |
Manufacturer Product Number | A32.P19KZB.001GB |
Description | SSD 160GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 505MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 415mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.88mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €227.37000 | €227.37 |
Unit Price without VAT: | €227.37000 |
---|---|
Unit Price with VAT: | €285.34935 |