
SK2-050B04 | |
|---|---|
DigiKey Part Number | 2243-SK2-050B04-ND |
Manufacturer | |
Manufacturer Product Number | SK2-050B04 |
Description | CONN PLUG 4POS PNL MNT CRIMP |
Customer Reference | |
Detailed Description | 4 Position Non-Gendered Connector Crimp Panel Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Anderson Power Products, Inc. | Termination Crimp |
Series | Wire Gauge 10-24 AWG |
Packaging Bag | Fastening Type Spring Retention |
Part Status Obsolete | Voltage Rating 600 V |
Connector Type Non-Gendered | Current Rating (Amps) 40 A |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |

