RF IC Crossover 0Hz ~ 6GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2AS

DigiKey Part Number
1173-1143-2-ND - Tape & Reel (TR)
1173-1143-1-ND - Cut Tape (CT)
1173-1143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X2AS
Description
RF CROSSOVER 0HZ-6GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Crossover 0Hz ~ 6GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Crossover
Frequency
0Hz ~ 6GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.48500€14.85
25€1.40120€35.03
100€1.28690€128.69
250€1.21844€304.61
500€1.16996€584.98
1 000€1.12428€1,124.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€1.08122€2,162.44
4 000€1.04063€4,162.52
6 000€1.01800€6,108.00
Manufacturers Standard Package
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.15860