
TMCM-1140-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1140-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1140-CANOPEN |
Description | STEPPER DRIVER 2.8A 9-28V LOAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 12 ~ 24VDC Supply 2.8A 9 ~ 28V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | 9 ~ 28V | |
Current - Output | 2.8A | |
Voltage - Supply | 12 ~ 24VDC | |
Interface | CAN, RS-485, Step / Direction, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €139.98000 | €139.98 |
| Unit Price without VAT: | €139.98000 |
|---|---|
| Unit Price with VAT: | €175.67490 |






