Parametric Equivalent

TMC5160A-TA | |
|---|---|
DigiKey Part Number | 505-TMC5160A-TA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5160A-TA |
Description | IC MTR DRVR BIPOLAR 8-60V 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5160A-TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Industrial, Medical | |
Current - Output | 20A | |
Voltage - Supply | 10V ~ 50V | |
Voltage - Load | 10V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.23000 | €8.23 |
| 10 | €6.40700 | €64.07 |
| 25 | €5.95160 | €148.79 |
| 100 | €5.45120 | €545.12 |
| 250 | €5.21248 | €1,303.12 |
| 500 | €5.06862 | €2,534.31 |
| 1 000 | €4.95019 | €4,950.19 |
| Unit Price without VAT: | €8.23000 |
|---|---|
| Unit Price with VAT: | €10.32865 |







