
OP490GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP490GSZ-REELTR-ND - Tape & Reel (TR) 505-OP490GSZ-REELCT-ND - Cut Tape (CT) 505-OP490GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP490GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP490GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.012V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 4.2 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 60µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.96000 | €15.96 |
| 10 | €12.70900 | €127.09 |
| 25 | €11.89840 | €297.46 |
| 100 | €11.45610 | €1,145.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €10.11450 | €10,114.50 |
| Unit Price without VAT: | €15.96000 |
|---|---|
| Unit Price with VAT: | €20.02980 |

