
MAX74810ARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-MAX74810ARMZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX74810ARMZ-R7 |
Description | 50V ZDA, LOW NOISE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 830µA (x2 Channels) | |
Current - Output / Channel | 14 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.54484 | €1,544.84 |
| 2 000 | €1.50740 | €3,014.80 |
| 3 000 | €1.48865 | €4,465.95 |
| 5 000 | €1.46787 | €7,339.35 |
| Unit Price without VAT: | €1.54484 |
|---|---|
| Unit Price with VAT: | €1.93877 |

